09332162648

HARTING
617-09332162648
09332162648

Mfr.:

Description:
Heavy Duty Power Connectors Han 16E ML ES Press High Mating Cycle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,90 € 125,90 €
107,03 € 1.070,30 €
100,33 € 2.508,25 €
98,79 € 4.939,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Han ES Press HMC
Inserts
16 A
16 Position + PE
Clamp
500 V
16B
Male
Polycarbonate (PC)
Gold
Copper Alloy
26 AWG
14 AWG
Brand: HARTING
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
For Use With: Size 16B Housings
Housing Colour: Gray
Housing Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® ES Press HMC Connectors

HARTING Han® ES Press HMC Connectors are high-mating cycle (HMC) product extensions of the ES Press insert. These connectors provide 10,000 mating cycles and are easy to lock with light finger pressure. The series is available with gold-plated contacts and press technology with cage clamp. Other features include plug-in jumpers, wire reduction, and no tools needed for installation. HARTING Han ES Press HMC connectors operate at 16A rated current and 500V rated voltage. The series is ideal for robotics and automation and as field assemblies for high mating applications.