09332062748

HARTING
617-09332062748
09332062748

Mfr.:

Description:
Heavy Duty Power Connectors Han 6E FML ES Press High Mating Cycle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,90 € 64,90 €
55,73 € 557,30 €
52,25 € 1.306,25 €
49,75 € 2.487,50 €
47,38 € 4.738,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Han ES Press HMC
Inserts
16 A
6 Position + PE
Clamp
500 V
6B
Female
Polycarbonate (PC)
Gold
Copper Alloy
26 AWG
14 AWG
Brand: HARTING
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
For Use With: Size 6B Housings
Housing Colour: Gray
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536694030
ECCN:
EAR99

Han® ES Press HMC Connectors

HARTING Han® ES Press HMC Connectors are high-mating cycle (HMC) product extensions of the ES Press insert. These connectors provide 10,000 mating cycles and are easy to lock with light finger pressure. The series is available with gold-plated contacts and press technology with cage clamp. Other features include plug-in jumpers, wire reduction, and no tools needed for installation. HARTING Han ES Press HMC connectors operate at 16A rated current and 500V rated voltage. The series is ideal for robotics and automation and as field assemblies for high mating applications.