09330322601

HARTING
617-09330322601
09330322601

Mfr.:

Description:
Pluggable Terminal Blocks Han L32 male screw terminal insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,77 € 37,77 €
32,10 € 321,00 €
30,09 € 752,25 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Pluggable Terminal Blocks
REACH - SVHC:
Plugs
32 Position
Screw
Screw
Cable Mounts
16 A
500 V
18 AWG
14 AWG
Brand: HARTING
Contact Material: Copper
Contact Plating: Silver
Housing Material: Polycarbonate (PC)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® L32 Connector System

HARTING Han® L32 Connector System features enlarged hoods and housings, 32-pin Han E® insert, and a Han-Modular® hinged frame plus for up to eight modules. This highly flexible system offers a slim design for 35% space savings as compared to 32B connectors. These products are aluminum diecast and powder coated with IP65 protection and -40°C to +125°C operating temperature range. HARTING Han L32 Connector System is designed for use in electrical cabinets and semiconductor machinery in robotics, transportation, and power generation, transmission, and distribution (PGTD) markets.