09330062748

HARTING
617-09330062748
09330062748

Mfr.:

Description:
Heavy Duty Power Connectors Han 6 ES Press - F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,68 € 15,68 €
15,27 € 152,70 €
14,31 € 357,75 €
12,98 € 649,00 €
12,17 € 3.042,50 €
11,58 € 5.790,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Han ES
Inserts
16 A
6 Position + PE
Clamp
500 V
6B
Female
Polycarbonate (PC)
Silver
Copper Alloy
26 AWG
14 AWG
Han
Brand: HARTING
Housing Gender: Female
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 9330062748
Unit Weight: 74,843 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® ES Press Connectors

HARTING Han® ES Press Connectors feature rapid termination technology and integrated plug-in jumpers. The Han ES Press system meets the need for increased flexibility of modular manufacturing with rapid installation, effortless exchange, and simple troubleshooting. The conductor termination technology is based on the cage clamp termination allowing for simple, quick, and vibration-proof assembly of conductors with or without ferrule. Applications include machinery, robotics, energy, transportation, automation, and broadcast.