09330009853

HARTING
617-09330009853
09330009853

Mfr.:

Description:
Headers & Wire Housings Jumper Across 1x3 BLACK 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,46 € 34,60 €
3,24 € 81,00 €
3,08 € 154,00 €
2,93 € 293,00 €
2,75 € 687,50 €
2,62 € 1.310,00 €
2,49 € 2.490,00 €
2,34 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Accessories
3 Position
6.7 mm (0.264 in)
Press Fit
Accessory Type: Jumper
Brand: HARTING
Current Rating: 16 A
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 9330009853
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® ES Press Connectors

HARTING Han® ES Press Connectors feature rapid termination technology and integrated plug-in jumpers. The Han ES Press system meets the need for increased flexibility of modular manufacturing with rapid installation, effortless exchange, and simple troubleshooting. The conductor termination technology is based on the cage clamp termination allowing for simple, quick, and vibration-proof assembly of conductors with or without ferrule. Applications include machinery, robotics, energy, transportation, automation, and broadcast.