09330009847

HARTING
617-09330009847
09330009847

Mfr.:

Description:
Heavy Duty Power Connectors Jumper Across 1x8 BLUE 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,41 € 8,41 €
7,33 € 73,30 €
6,87 € 171,75 €
6,54 € 327,00 €
6,23 € 623,00 €
5,84 € 1.460,00 €
5,56 € 2.780,00 €
5,29 € 5.290,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Jumper
16 A
8 Position
Push-In
500 V
Polyamide (PA)
Brand: HARTING
Pitch: 6.7 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 5
Subcategory: Power Connectors
Part # Aliases: 9330009847
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® ES Press Connectors

HARTING Han® ES Press Connectors feature rapid termination technology and integrated plug-in jumpers. The Han ES Press system meets the need for increased flexibility of modular manufacturing with rapid installation, effortless exchange, and simple troubleshooting. The conductor termination technology is based on the cage clamp termination allowing for simple, quick, and vibration-proof assembly of conductors with or without ferrule. Applications include machinery, robotics, energy, transportation, automation, and broadcast.