09320183101

HARTING
617-09-32-018-3101
09320183101

Mfr.:

Description:
Heavy Duty Power Connectors HAN EE 18P F CRIMP ORDER CONTACTS SEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,77 € 26,77 €
23,08 € 230,80 €
21,53 € 538,25 €
20,75 € 1.037,50 €
20,06 € 2.006,00 €
18,40 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han EE
Inserts
16 A
18 Position + PE
Crimp
500 V
10B
Female
Polycarbonate (PC)
26 AWG
12 AWG
Bulk
Han
Brand: HARTING
Country of Assembly: RO
Country of Diffusion: RO
Country of Origin: RO
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-32-018-3101 09 32 018 3101 9320183101
Unit Weight: 56,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99