09301320307ML

HARTING
617-09301320307ML
09301320307ML

Mfr.:

Description:
Headers & Wire Housings L32 Bulkhead Housing, Single Lever, w/ metal lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
54
Expected 7/6/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,05 € 42,05 €
36,70 € 367,00 €
33,51 € 837,75 €
31,91 € 1.595,50 €
30,38 € 3.038,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
SMD/SMT
Wire Wrap
Industrial Connectors
- 40 C
+ 125 C
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Gray
Housing Material: Aluminum
IP Rating: IP65
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Han® L32 Connector System

HARTING Han® L32 Connector System features enlarged hoods and housings, 32-pin Han E® insert, and a Han-Modular® hinged frame plus for up to eight modules. This highly flexible system offers a slim design for 35% space savings as compared to 32B connectors. These products are aluminum diecast and powder coated with IP65 protection and -40°C to +125°C operating temperature range. HARTING Han L32 Connector System is designed for use in electrical cabinets and semiconductor machinery in robotics, transportation, and power generation, transmission, and distribution (PGTD) markets.