09301320301

HARTING
617-09301320301
09301320301

Mfr.:

Description:
Headers & Wire Housings L32 Bulkhead Housing, Double Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,06 € 32,06 €
27,06 € 270,60 €
25,80 € 645,00 €
24,66 € 1.233,00 €
23,87 € 2.387,00 €
23,26 € 5.815,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
REACH - SVHC:
Wire Housings
Brand: HARTING
Housing Material: Aluminum
IP Rating: IP65
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® L32 Connector System

HARTING Han® L32 Connector System features enlarged hoods and housings, 32-pin Han E® insert, and a Han-Modular® hinged frame plus for up to eight modules. This highly flexible system offers a slim design for 35% space savings as compared to 32B connectors. These products are aluminum diecast and powder coated with IP65 protection and -40°C to +125°C operating temperature range. HARTING Han L32 Connector System is designed for use in electrical cabinets and semiconductor machinery in robotics, transportation, and power generation, transmission, and distribution (PGTD) markets.