09300061710

HARTING
617-09300061710
09300061710

Mfr.:

Description:
Heavy Duty Power Connectors Han 6B Docking Frame IP67 fixed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,67 € 52,67 €
52,66 € 526,60 €
49,36 € 1.234,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
6B Docking Frame
Stainless Steel
IP67
Brand: HARTING
For Use With: Industrial Connectors
Housing Colour: Dust Grey
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® IP67 Docking Frame

HARTING Han® IP67 Docking Frame is a series of housings equipped with an integrated docking frame. The docking frame includes a floating plate and guiding elements that ensure a safe connection. HARTING Han IP67 Docking Frame has been tested for IP65 and IP67 environmental protection. The housing protects against dust and water ingress and is designed for distribution boxes, robotics, energy storage systems, and more.