09300009944

HARTING
617-09300009944
09300009944

Mfr.:

Description:
Heavy Duty Power Connectors PROFILE SEAL HAN 24B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 3/17/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,42 € 9,42 €
8,13 € 81,30 €
7,85 € 157,00 €
6,79 € 679,00 €
6,37 € 1.274,00 €
6,06 € 3.030,00 €
5,79 € 5.790,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han B
Accessories
Profile Gasket
24B
Bulk
Han
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Size 24B Connectors
Housing Colour: Black
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-30-000-9944 09 30 000 9944 9300009944
Unit Weight: 6,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
4016930090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
4016931050
JPHTS:
401693000
KRHTS:
4016930000
MXHTS:
4016930401
BRHTS:
40169300
ECCN:
EAR99

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.