09242206414

HARTING
617-09-24-220-6414
09242206414

Mfr.:

Description:
DIN 41612 Connectors 20P Fmle 3B Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,74 € 6,74 €
5,46 € 54,60 €
5,19 € 103,80 €
5,04 € 302,40 €
4,87 € 487,00 €
4,55 € 1.183,00 €
4,34 € 2.170,00 €
4,14 € 4.140,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
20 Position
2 Row
2.54 mm
3B
Solder Pin
Straight
2 A
Copper Alloy
DIN-Signal 3B
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: a + b
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 2.9 mm
Tradename: DIN-Signal
Part # Aliases: 09-24-220-6414 09 24 220 6414 9242206414
Unit Weight: 3,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99