09233326921

HARTING
617-09233326921
09233326921

Mfr.:

Description:
DIN 41612 Connectors DIN-SIGNAL 2C032MS-3,0C1-2CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
41 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
5,15 € 51,50 €
4,63 € 92,60 €
4,27 € 256,20 €
3,97 € 397,00 €
3,95 € 1.027,00 €
3,79 € 1.895,00 €
3,61 € 3.610,00 €
3,38 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
32 Position
3 Row
2.54 mm
Type 2C
Solder Pin
Right Angle
2 A
Gold
Copper Alloy
DIN-Signal 2C
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tradename: DIN-Signal
Unit Weight: 6,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99