09230009956

HARTING
617-09230009956
09230009956

Mfr.:

Description:
DIN 41612 Connectors DIN TYP 2C/2R A=6.70 SHROUD PRESS-IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 4,22 €
3,93 € 39,30 €
3,35 € 837,50 €
3,29 € 1.645,00 €
2,85 € 2.850,00 €
2,78 € 6.950,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Accessories
48 Position
3 Row
2.54 mm
Type 2C/2R
Straight
Accessory Type: Shroud
Brand: HARTING
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Part # Aliases: 09-23-000-9956 09 23 000 9956 9230009956
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99