09210404711

HARTING
617-09210404711
09210404711

Mfr.:

Description:
Heavy Duty Power Connectors FEMALE INSERT 40 POLES+PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,78 € 259,78 €
220,86 € 2.208,60 €
218,15 € 5.453,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han D AV
Inserts
10 A
40 Position + PE
Screw
250 V
16B
Female
Polycarbonate (PC)
Silver
Copper Alloy
24 AWG
14 AWG
Han
Brand: HARTING
Contact Gender: Socket (Female)
Flammability Rating: UL 94 V-0
For Use With: Size 16B Housings
Housing Colour: Gray
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-21-040-4711 09 21 040 4711 9210404711
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Han 40D and 64D Connectors

Beginning in 2010, Harting will change all variants of Han 40 D?
and 64 D? to A new design. The material of the parts changes
from polyamide to polycarbonate. The polycarbonate material
will carry a flammability rating of 94V0 according to UL, which
will result in a better flammability rating.

The PE Contacts have been modified with minor changes to
appearance and the numbered contact chambers are now printed
with improved visibility. All other technical characteristics
are unchanged. Both old and new versions are compatible and
customers will only notice a slight difference in appearance.
Please contact a Mouser Technical Sales Representative for
further assistance.



5-1209-35

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.