09210403001

HARTING
617-09-21-040-3001
09210403001

Mfr.:

Description:
Heavy Duty Power Connectors HAN D 40P M CRIMP ORDER CONTACTS SEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 687

Stock:
687 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,83 € 17,83 €
15,36 € 153,60 €
14,40 € 360,00 €
13,71 € 685,50 €
13,32 € 1.332,00 €
12,49 € 3.122,50 €
12,00 € 6.000,00 €
11,65 € 11.650,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han D
Inserts
10 A
40 Position + PE
Crimp
250 V
16B
Male
Polycarbonate (PC)
26 AWG
14 AWG
Bulk
Han
Brand: HARTING
Country of Assembly: RO
Country of Diffusion: Not Available
Country of Origin: RO
Housing Gender: Male
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-21-040-3001 09 21 040 3001 9210403001
Unit Weight: 54,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Han 40D and 64D Connectors

Beginning in 2010, Harting will change all variants of Han 40 D?
and 64 D? to A new design. The material of the parts changes
from polyamide to polycarbonate. The polycarbonate material
will carry a flammability rating of 94V0 according to UL, which
will result in a better flammability rating.

The PE Contacts have been modified with minor changes to
appearance and the numbered contact chambers are now printed
with improved visibility. All other technical characteristics
are unchanged. Both old and new versions are compatible and
customers will only notice a slight difference in appearance.
Please contact a Mouser Technical Sales Representative for
further assistance.



5-1209-35

TARIC:
8536901000
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99