09210252601

HARTING
617-09210252601
09210252601

Mfr.:

Description:
Heavy Duty Power Connectors MALE INSERT HAN 25D 25 POLES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,06 € 56,06 €
48,74 € 438,66 €
44,75 € 1.208,25 €
42,62 € 2.301,48 €
40,59 € 4.383,72 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Han D
Inserts
10 A
25 Position + PE
Wire
250 V
16A
Male
Polycarbonate (PC)
Silver
Copper Alloy
Bulk
Han
Application: Wire Wrap
Brand: HARTING
Contact Gender: Pin (Male)
Flammability Rating: UL 94 HB
For Use With: Size 16A Housings
Housing Colour: Gray
Housing Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 9
Subcategory: Power Connectors
Part # Aliases: 09-21-025-2601 09 21 025 2601 9210252601
Unit Weight: 63,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.