09200102814

HARTING
617-09200102814
09200102814

Mfr.:

Description:
Heavy Duty Power Connectors HanA10PosF Insert Screw w/WireProt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
12
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,84 € 22,84 €
20,12 € 201,20 €
18,20 € 455,00 €
17,33 € 866,50 €
16,50 € 1.650,00 €
15,47 € 3.867,50 €
14,95 € 7.475,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Han A
Inserts
16 A
10 Position + PE
Screw
250 V
10A
Female
Polycarbonate (PC)
Silver
Copper Alloy
18 AWG
14 AWG
Han
Brand: HARTING
Contact Gender: Socket (Female)
Flammability Rating: UL 94 V-0
For Use With: Size 10A Housings and Hoods
Housing Colour: Gray
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 9200102814
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.