09195066824741

HARTING
617-09195066824741
09195066824741

Mfr.:

Description:
Board to Board & Mezzanine Connectors SEK/IDC THR/SMC Low Profile straight female, 4.5mm tails, 6pin, PL2, 400pc reel

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
3,12 € 31,20 €
2,80 € 70,00 €
2,10 € 210,00 €
Full Reel (Order in multiples of 160)
2,09 € 334,40 €
2,03 € 1.948,80 €
1,98 € 4.752,00 €
1,94 € 9.622,40 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Board to Board & Mezzanine Connectors
Receptacles
6 Position
2.54 mm (0.1 in)
2 Row
Solder
Straight
1 A
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
Brand: HARTING
Flammability Rating: UL 94 V-0
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 160
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 2.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.