09195066822

HARTING
617-09195066822
09195066822

Mfr.:

Description:
Board to Board & Mezzanine Connectors SEK/IDC THR/SMC Low Profile straight female, 2.9mm tails, 6pin, PL2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2,79 €
2,37 € 23,70 €
2,12 € 53,00 €
1,86 € 558,00 €
1,80 € 900,00 €
1,71 € 1.710,00 €
1,60 € 4.000,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
6 Position
2.54 mm (0.1 in)
2 Row
Solder
Straight
1 A
- 55 C
+ 125 C
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Brand: HARTING
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 4.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEK Mezzanine PCB Connectors

HARTING SEK Mezzanine PCB Connectors are SEK straight PCB connectors based on a 2.54mm pitch. The HARTING SEK Mezzanine PCB Connectors mate with SEK male headers and extend the SEK range to offer full board-to-board and cable-to-board capability. These 2A connectors offer pin counts ranging from 6 to 64 and are ideal for use in transportation, machinery, robotics, automation, energy, and medical.