09190109643

HARTING
617-09190109643
09190109643

Mfr.:

Description:
Headers & Wire Housings SEK/IDC pcb transition connector, 4rows, 3.2mm tails, 10pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 156   Multiples: 156
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 780,00 €
4,99 € 1.556,88 €
4,96 € 5.416,32 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Ribbon Cable
10 Position
2.54 mm (0.1 in)
4 Row
Through Hole
IDC
Pin (Male)
Brand: HARTING
Product Type: Headers & Wire Housings
Factory Pack Quantity: 156
Subcategory: Headers & Wire Housings
Part # Aliases: 09-19-010-9643 09 19 010 9643
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.