09185507324

HARTING
617-09-18-550-7324
09185507324

Mfr.:

Description:
DIN 41612 Connectors 50P MALE STRT IDC LOW PROFILE HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
4,10 € 41,00 €
3,66 € 183,00 €
3,47 € 347,00 €
2,90 € 725,00 €
2,59 € 1.295,00 €
2,46 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
50 Position
2 Row
2.54 mm
Low Profile
Solder Pin
Straight
1 A
Gold
Copper Alloy
SEK-18
Tray
Brand: HARTING
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 50
Subcategory: Backplane Connectors
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.