09185407323

HARTING
617-09-18-540-7323
09185407323

Mfr.:

Description:
DIN 41612 Connectors 40P MALE RA IDC LOW PROFILE HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
50
Expected 6/26/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
5,02 € 50,20 €
4,86 € 121,50 €
3,90 € 195,00 €
3,72 € 372,00 €
3,32 € 1.660,00 €
3,16 € 3.160,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
40 Position
2 Row
2.54 mm
Low Profile
Solder Pin
Right Angle
1 A
Gold
Copper Alloy
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 50
Subcategory: Backplane Connectors
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99