09185405909

HARTING
617-09185405909
09185405909

Mfr.:

Description:
Headers & Wire Housings SEK18SV ML STD STR45 PR-IN RLG 40P AUS4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €
5,44 € 54,40 €
5,13 € 153,90 €
5,00 € 300,00 €
4,75 € 498,75 €
4,25 € 1.083,75 €
4,00 € 2.040,00 €
3,50 € 3.517,50 €
3,32 € 8.316,60 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
40 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6.1 mm (0.24 in)
4.5 mm (0.177 in)
SEK-18
- 55 C
+ 125 C
Brand: HARTING
Latching Type: Ejector
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15
Subcategory: Headers & Wire Housings
Part # Aliases: 09-18-540-5909 09 18 540 5909 9185405909
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99