09185305803

HARTING
617-09185305803
09185305803

Mfr.:

Description:
Headers & Wire Housings SEK-18 SV FEM TYP A 30P AU0.76

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,95 € 39,50 €
3,74 € 74,80 €
3,66 € 183,00 €
2,85 € 285,00 €
2,64 € 2.640,00 €
2,55 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Receptacle
30 Position
2.54 mm (0.1 in)
2 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
Silver
SEK-18
28 AWG to 7 AWG
Brand: HARTING
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Female
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99