09185206927

HARTING
617-09185206927
09185206927

Mfr.:

Description:
Headers & Wire Housings SEK/IDC straight male, 15mm WW tails, 20pin, with board locks, PL2, no levers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,84 € 7,84 €
7,71 € 77,10 €
7,44 € 186,00 €
5,94 € 297,00 €
5,66 € 566,00 €
5,05 € 2.525,00 €
4,81 € 4.810,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
20 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Wire Wrap
Straight
Pin (Male)
Silver
SEK
Brand: HARTING
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Male
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Part # Aliases: 09-18-520-6927 09 18 520 6927
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99