09185166004

HARTING
617-09185166004
09185166004

Mfr.:

Description:
Headers & Wire Housings SEK18 SVML STD STR29 RLG 16P PL2 KINK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
2,10 € 21,00 €
2,06 € 51,50 €
1,75 € 175,00 €
1,61 € 483,00 €
1,56 € 780,00 €
1,36 € 1.360,00 €
1,27 € 3.175,00 €
1,21 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Pin (Male)
Gold
SEK-18
- 55 C
+ 125 C
Brand: HARTING
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 09-18-516-6004 09 18 516 6004 9185166004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
MXHTS:
8536694040
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.