09185165913

HARTING
617-09185165913
09185165913

Mfr.:

Description:
Headers & Wire Housings SEK/IDC angled male, 2.9mm tails, 16pin, w/o board locks, PLS4, w/ short levers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,67 € 26,70 €
2,53 € 63,25 €
2,34 € 234,00 €
1,99 € 597,00 €
1,96 € 980,00 €
1,82 € 1.820,00 €
1,77 € 4.425,00 €
1,73 € 8.650,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
16 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder
Right Angle
Pin (Male)
Nickel
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 09-18-516-5913 09 18 516 5913
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
MXHTS:
8536694040
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.