09185147329

HARTING
617-09185147329
09185147329

Mfr.:

Description:
Headers & Wire Housings SEK18 SVML LP STR55 PR-IN 14P PL3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,55 € 25,50 €
2,42 € 60,50 €
1,90 € 190,00 €
1,87 € 935,00 €
1,75 € 1.750,00 €
1,69 € 4.225,00 €
1,65 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
4 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Press Fit
Straight
Pin (Male)
Nickel
SEK-18
Brand: HARTING
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Male
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99