09185107803800

HARTING
617-09185107803800
09185107803800

Mfr.:

Description:
Headers & Wire Housings SEK-18 SV FE TYPA 10P PL3 OB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,33 € 13,30 €
1,13 € 113,00 €
1,01 € 505,00 €
0,955 € 955,00 €
0,855 € 4.275,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
Connectors
Polarized
10 Position
2.54 mm (0.1 in)
2 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
28 AWG to 26 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Housing Gender: Receptacle
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 09185-10-780-3800 09185 10 780 3800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99