09185106904

HARTING
617-09-18-510-6904
09185106904

Mfr.:

Description:
Headers & Wire Housings 10P MALE STRT IDC LONG LEVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322
Can Dispatch Immediately
On Order:
600
Expected 6/16/2026
700
Expected 6/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,47 € 14,70 €
1,44 € 144,00 €
1,30 € 390,00 €
1,20 € 600,00 €
1,03 € 1.030,00 €
0,989 € 2.472,50 €
0,92 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
SEK-18
- 55 C
+ 125 C
Bulk
Brand: HARTING
Contact Material: Brass
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 6,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
MXHTS:
8536694040
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.