09185067321

HARTING
617-09185067321
09185067321

Mfr.:

Description:
Headers & Wire Housings SEK-18 SV ML LP ANG45 06P PL3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,86 € 18,60 €
1,78 € 44,50 €
1,38 € 138,00 €
1,36 € 680,00 €
1,26 € 1.260,00 €
1,21 € 3.025,00 €
1,19 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
6 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder
Right Angle
Pin (Male)
Nickel
SEK-18
Brand: HARTING
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Male
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 09-18-506-7321 09 18 506 7321 9185067321
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
MXHTS:
8536694040
BRHTS:
85389090
ECCN:
EAR99