09181349622

HARTING
617-09-18-134-9622
09181349622

Mfr.:

Description:
Headers & Wire Housings 34P 2 ROW SLDR PINS PCB TRANSITION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 505

Stock:
505
Can Dispatch Immediately
On Order:
400
Expected 4/22/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,58 € 15,80 €
1,42 € 35,50 €
1,34 € 134,00 €
1,33 € 665,00 €
1,14 € 1.140,00 €
1,07 € 2.675,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
34 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Pin
Straight
SEK-PCB
- 55 C
+ 105 C
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 09-18-134-9622 09 18 134 9622 9181349622
Unit Weight: 4,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99