09181049622

HARTING
617-09181049622
09181049622

Mfr.:

Description:
Headers & Wire Housings SEK/IDC 2row, pcb transition connector, 4pins, low profile, 5.5mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,56 € 15,60 €
1,49 € 37,25 €
1,45 € 72,50 €
1,39 € 139,00 €
1,06 € 265,00 €
1,05 € 519,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 495
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040