09180507010

HARTING
617-09180507010
09180507010

Mfr.:

Description:
Flat Cables SEK CAB FLAT SH RND AWG28/7 50P 100M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.595,33 € 1.595,33 €
1.417,02 € 2.834,04 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
RoHS:  
28 AWG
100 m (328.084 ft)
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8538908180
MXHTS:
85442099
BRHTS:
85389090
ECCN:
EAR99