09180407005

HARTING
617-09180407005
09180407005

Mfr.:

Description:
Flat Cables COLOUR COD FLAT CBL 40WIRE 1 FT

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,66 € 4,66 €
4,53 € 9,06 €
4,27 € 21,35 €
4,16 € 41,60 €
3,99 € 99,75 €
Full Reel (Order in multiples of 100)
3,38 € 338,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
RoHS:  
28 AWG
304.8 mm (12 in)
Reel
Cut Tape
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99