09180377004

HARTING
617-09180377004
09180377004

Mfr.:

Description:
Flat Cables SEK CAB FLAT STD AWG28/7 64P 100M

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,67 € 867,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
RoHS:  
28 AWG
100 m (328.084 ft)
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8538908180
MXHTS:
85442099
BRHTS:
85389090
ECCN:
EAR99