09180347001900

HARTING
617-09180347001900
09180347001900

Mfr.:

Description:
Flat Cables SEK/IDC Flat Cable 34pin, gray, AWG28/7, 1.27mm pitch, UL AWM-style 21447, 100 feet (30.48meter) reel

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
642,21 € 642,21 €
578,93 € 1.157,86 €
557,55 € 2.787,75 €
556,15 € 5.561,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
RoHS:  
28 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8536904000