09180267001900

HARTING
617-09180267001900
09180267001900

Mfr.:

Description:
Flat Cables SEK/IDC Flat Cable 26pin, gray, AWG28/7, 1.27mm pitch, UL AWM-style 21447, 100 feet (30.48meter) reel

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
570,49 € 570,49 €
514,27 € 1.028,54 €
495,50 € 2.477,50 €
494,04 € 4.940,40 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
RoHS:  
28 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8536904000