09180157004

HARTING
617-09180157004
09180157004

Mfr.:

Description:
Flat Cables AWG28/7 26P 30,48M

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 5,57 €
5,42 € 10,84 €
5,10 € 25,50 €
4,97 € 49,70 €
4,66 € 116,50 €
4,43 € 221,50 €
3,78 € 378,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
RoHS:  
28 AWG
100 m (328.084 ft)
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 09-18-015-7004 09 18 015 7004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8538908180
MXHTS:
85442099
ECCN:
EAR99