09180107008

HARTING
617-09180107008
09180107008

Mfr.:

Description:
Flat Cables SEK CAB FLAT NSH RND AWG28/7 10P Priced Per Foot

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
300
Expected 3/23/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
3,52 € 7,04 €
3,31 € 16,55 €
3,23 € 32,30 €
3,03 € 75,75 €
2,98 € 149,00 €
Full Reel (Order in multiples of 100)
2,52 € 252,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
RoHS:  
28 AWG
30.48 m (100 ft)
Reel
Cut Tape
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8538908180
MXHTS:
85442099
BRHTS:
85389090
ECCN:
EAR99