09160723011

HARTING
617-09160723011
09160723011

Mfr.:

Description:
Heavy Duty Power Connectors MALE INSERT HAN 144DD CRIMP TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
232
Expected 6/16/2026
357
Expected 7/7/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,62 € 28,62 €
24,92 € 249,20 €
24,49 € 612,25 €
22,24 € 1.112,00 €
21,17 € 2.117,00 €
19,85 € 4.962,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han DD
Inserts
10 A
144 Position + PE
Crimp
250 V
32B
Male
Polycarbonate (PC)
26 AWG
14 AWG
Bulk
Han
Brand: HARTING
Country of Assembly: RO
Country of Diffusion: Not Available
Country of Origin: RO
Housing Gender: Male
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-16-072-3011 09 16 072 3011 9160723011
Unit Weight: 56,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99