09155030301

HARTING
617-09155030301
09155030301

Mfr.:

Description:
Heavy Duty Power Connectors HAN F+B HOUSING BULKHEAD MNT-STRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,06 € 17,06 €
16,16 € 161,60 €
15,76 € 394,00 €
13,82 € 691,00 €
11,91 € 1.191,00 €
11,16 € 2.790,00 €
10,63 € 5.315,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han F+B
Housings
Bottom
Polypropylene (PP)
IP67, IP69K
Han
Application: Industrial
Brand: HARTING
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 9155030301
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® F+B Food & Beverage Connectors

HARTING Han® F+B Food & Beverage Connectors are designed for the food industry and can be configured with 25 different inserts. These connectors can be used to transfer data, signals, or power with contacts up to 40A. The series features an easy-to-clean housing design optimized for the requirements and conditions found in the splash zone. The connectors provide greater flexibility to plan, modify, and clean modular systems in the food industry than previous fixed-cabling systems. HARTING Han® F+B Food & Beverage Connectors are designed with IP69K protection for the permanent, durable protection of the electric connections, also in scenarios involving daily high-pressure or steam cleaning. The plastic material used is FDA 21-approved PP plastic, which is resistant to Ecolab-certified cleaning agents.