09155030102

HARTING
617-09155030102
09155030102

Mfr.:

Description:
Heavy Duty Power Connectors Han F+B Screw Mount Black M32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,54 € 39,54 €
36,39 € 363,90 €
36,03 € 1.801,50 €
35,79 € 3.579,00 €
35,43 € 8.857,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Housings
Bottom
M32
Polypropylene (PP)
IP67, IP69K
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® F+B Food & Beverage Connectors

HARTING Han® F+B Food & Beverage Connectors are designed for the food industry and can be configured with 25 different inserts. These connectors can be used to transfer data, signals, or power with contacts up to 40A. The series features an easy-to-clean housing design optimized for the requirements and conditions found in the splash zone. The connectors provide greater flexibility to plan, modify, and clean modular systems in the food industry than previous fixed-cabling systems. HARTING Han® F+B Food & Beverage Connectors are designed with IP69K protection for the permanent, durable protection of the electric connections, also in scenarios involving daily high-pressure or steam cleaning. The plastic material used is FDA 21-approved PP plastic, which is resistant to Ecolab-certified cleaning agents.