09151123111

HARTING
617-09151123111
09151123111

Mfr.:

Description:
Circular Metric Connectors M23 12 Female-C CCW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,52 € 7,52 €
7,11 € 71,10 €
6,70 € 167,50 €
6,53 € 326,50 €
5,42 € 542,00 €
5,08 € 1.270,00 €
4,84 € 2.420,00 €
4,61 € 4.610,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
12 Contact
M23
Crimp
8 A
200 V
Brand: HARTING
Contact Gender: Socket (Female)
Product: Inserts
Shell Style: Receptacle
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.