09151122602

HARTING
617-09151122602
09151122602

Mfr.:

Description:
Circular Metric Connectors Han M23 12 Male solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,73 € 20,73 €
18,60 € 186,00 €
16,71 € 417,75 €
15,89 € 794,50 €
15,33 € 1.533,00 €
14,53 € 3.632,50 €
13,84 € 6.920,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
12 Contact
M23
Solder
8 A
200 V
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Material: Polyamide (PA)
Product: Inserts
Shell Style: Plug
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.