09151092702

HARTING
617-09151092702
09151092702

Mfr.:

Description:
Circular Metric Connectors Han M23 09 Female Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,95 € 17,95 €
14,65 € 146,50 €
14,29 € 357,25 €
13,61 € 680,50 €
12,96 € 1.296,00 €
12,15 € 3.037,50 €
11,57 € 5.785,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact, 1 Special
Solder
20 A
200 V
Brand: HARTING
Compliance: UL94 V-0
Contact Gender: Socket (Female)
Contact Plating: Gold
Housing Material: Polyamide (PA)
Mounting Style: In-Line
Product: Inserts
Shell Style: Receptacle
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.