09151073001

HARTING
617-09151073001
09151073001

Mfr.:

Description:
Circular Metric Connectors Han M23 Signal, 7pin Male Crimp Insert (for 7 2mm contacts)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 7/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
6,58 € 65,80 €
5,45 € 136,25 €
5,19 € 259,50 €
4,95 € 495,00 €
4,64 € 1.160,00 €
4,41 € 2.205,00 €
4,21 € 4.210,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
7 Contact
M23
Crimp
20 A
300 V
Accessory Type: Insert
Brand: HARTING
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Contacts Sold Separately
Gender: Female
Housing Material: Polyamide (PA)
Shielding: Shielded
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99