09151062602

HARTING
617-09151062602
09151062602

Mfr.:

Description:
Circular Metric Connectors Han M23 -6 Male Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 7/10/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,43 € 16,43 €
13,95 € 139,50 €
13,08 € 327,00 €
12,45 € 622,50 €
11,86 € 1.186,00 €
11,12 € 2.780,00 €
10,65 € 5.325,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
6 Contact
M23
Solder
20 A
300 V
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Material: Polyamide (PA)
Product: Inserts
Shell Style: Plug
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.