09151006202

HARTING
617-09151006202
09151006202

Mfr.:

Description:
Circular Metric Connectors Han M23 Signal, female crimp contact, 1mm, 0.34 1.00mm, gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.622

Stock:
1.622 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,62 € 16,20 €
1,44 € 36,00 €
1,37 € 137,00 €
1,33 € 665,00 €
1,14 € 1.140,00 €
1,09 € 2.725,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
1 Contact
M23
Crimp
8 A
Brand: HARTING
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Product: Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.